Parametric Equivalent
Direct
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

476CKE063M | |
|---|---|
DigiKey Part Number | 1572-1736-ND |
Manufacturer | |
Manufacturer Product Number | 476CKE063M |
Description | CAP ALUM 47UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 47 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 3.1746Ohm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 145 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 333.5 mA @ 100 kHz |
Capacitance | Lead Spacing 0.098" (2.50mm) |
Tolerance ±20% | Size / Dimension 0.248" Dia (6.30mm) |
Voltage - Rated 63 V | Height - Seated (Max) 0.492" (12.50mm) |
ESR (Equivalent Series Resistance) 3.1746Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 476CKE063MSA | CORNELL DUBILIER KNOWLES | 0 | 1572-476CKE063MSA-ND | 2,01570 Kč | Parametric Equivalent |
| 63ZLJ47M6.3X11 | Rubycon | 0 | 1189-1511-ND | 8,82000 Kč | Direct |
| 63YXJ47M6.3X11 | Rubycon | 27 741 | 1189-1502-ND | 6,72000 Kč | Upgrade |
| 63ZLH47MEFC6.3X11 | Rubycon | 0 | 1189-3034-ND | 7,98000 Kč | Upgrade |
| EEU-FR1J470 | Panasonic Industry | 68 775 | P15400-ND | 9,87000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 Kč | 9,45 Kč |
| 10 | 5,79500 Kč | 57,95 Kč |
| 50 | 4,27100 Kč | 213,55 Kč |
| 100 | 3,78170 Kč | 378,17 Kč |
| 500 | 2,94224 Kč | 1 471,12 Kč |
| 1 000 | 2,67662 Kč | 2 676,62 Kč |
| 3 000 | 2,34394 Kč | 7 031,82 Kč |
| 5 000 | 2,21953 Kč | 11 097,65 Kč |
| Unit Price without VAT: | 9,45000 Kč |
|---|---|
| Unit Price with VAT: | 11,43450 Kč |











