Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

476CKE063MSA | |
|---|---|
DigiKey Part Number | 1572-476CKE063MSA-ND |
Manufacturer | |
Manufacturer Product Number | 476CKE063MSA |
Description | ELECTROLYTIC/IC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 47 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 3.1746Ohm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 145 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 333.5 mA @ 100 kHz |
Capacitance | Lead Spacing 0.098" (2.50mm) |
Tolerance ±20% | Size / Dimension 0.248" Dia (6.30mm) |
Voltage - Rated 63 V | Height - Seated (Max) 0.492" (12.50mm) |
ESR (Equivalent Series Resistance) 3.1746Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 476CKE063M | CORNELL DUBILIER KNOWLES | 0 | 1572-1736-ND | 9,45000 Kč | Parametric Equivalent |
| 860020773013 | Würth Elektronik | 8 998 | 732-8974-1-ND | 3,99000 Kč | Parametric Equivalent |
| ESH476M063AE3AA | KEMET | 46 907 | 399-6588-ND | 6,51000 Kč | Parametric Equivalent |
| MAL214298475E3 | Vishay Beyschlag/Draloric/BC Components | 9 498 | 56-MAL214298475E3-ND | 9,87000 Kč | Parametric Equivalent |
| RJA470M1JBK-0611S | Surge | 0 | 4403-RJA470M1JBK-0611S-ND | 1,05082 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 2,01570 Kč | 40 314,00 Kč |
| Unit Price without VAT: | 2,01570 Kč |
|---|---|
| Unit Price with VAT: | 2,43900 Kč |






