
ESH476M063AE3AA | |
|---|---|
DigiKey Part Number | 399-6588-ND |
Manufacturer | |
Manufacturer Product Number | ESH476M063AE3AA |
Description | CAP ALUM 47UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 47 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 0.098" (2.50mm) |
Part Status Active | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance | Height - Seated (Max) 0.492" (12.50mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 63 V | Package / Case Radial, Can |
Lifetime @ Temp. 2000 Hrs @ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 63YXJ47M6.3X11 | Rubycon | 27 741 | 1189-1502-ND | 6,72000 Kč | Upgrade |
| EEU-FR1J470 | Panasonic Industry | 68 775 | P15400-ND | 9,87000 Kč | Upgrade |
| MAL214298475E3 | Vishay Beyschlag/Draloric/BC Components | 9 498 | 56-MAL214298475E3-ND | 9,87000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 Kč | 6,51 Kč |
| 10 | 4,01100 Kč | 40,11 Kč |
| 50 | 2,92720 Kč | 146,36 Kč |
| 100 | 2,57860 Kč | 257,86 Kč |
| 500 | 1,97550 Kč | 987,75 Kč |
| 1 000 | 1,78483 Kč | 1 784,83 Kč |
| 2 500 | 1,58081 Kč | 3 952,03 Kč |
| 5 000 | 1,45630 Kč | 7 281,50 Kč |
| Unit Price without VAT: | 6,51000 Kč |
|---|---|
| Unit Price with VAT: | 7,87710 Kč |

