
MAL214298475E3 | |
|---|---|
DigiKey Part Number | 56-MAL214298475E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL214298475E3 |
Description | CAP ALUM 63V POLAR |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 47 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2500 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 130 mA @ 100 Hz |
Packaging Bulk | Ripple Current @ High Frequency 195 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 2500 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,87000 Kč | 9,87 Kč |
| 10 | 6,04700 Kč | 60,47 Kč |
| 50 | 4,46420 Kč | 223,21 Kč |
| 100 | 3,95810 Kč | 395,81 Kč |
| 500 | 3,08670 Kč | 1 543,35 Kč |
| 1 000 | 2,81121 Kč | 2 811,21 Kč |
| 2 500 | 2,51699 Kč | 6 292,47 Kč |
| 5 000 | 2,33754 Kč | 11 687,70 Kč |
| Unit Price without VAT: | 9,87000 Kč |
|---|---|
| Unit Price with VAT: | 11,94270 Kč |

