63ZLH47MEFC6.3X11 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 27 899
Unit Price: 6,72000 Kč
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 1,84180 Kč
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 8,82000 Kč
Datasheet
47 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

63ZLH47MEFC6.3X11

DigiKey Part Number
1189-3034-ND
Manufacturer
Manufacturer Product Number
63ZLH47MEFC6.3X11
Description
CAP ALUM 47UF 20% 63V RADIAL TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
47 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
63ZLH47MEFC6.3X11 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
6000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
139 mA @ 120 Hz
Impedance
350 mOhms
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
17,98000 Kč7,98 Kč
104,95600 Kč49,56 Kč
503,62000 Kč181,00 Kč
1003,19800 Kč319,80 Kč
5002,46600 Kč1 233,00 Kč
2 0002,04227 Kč4 084,54 Kč
4 0001,88221 Kč7 528,84 Kč
6 0001,80135 Kč10 808,10 Kč
Manufacturers Standard Package
Unit Price without VAT:7,98000 Kč
Unit Price with VAT:9,65580 Kč