225SMH050M is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 0
Unit Price: 2,40359 Kč
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 2 664
Unit Price: 19,32000 Kč
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 6 221
Unit Price: 3,78000 Kč
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 2 012
Unit Price: 4,20000 Kč
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 6 455
Unit Price: 4,20000 Kč
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 4,29549 Kč
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 15 296
Unit Price: 17,85000 Kč
Datasheet

Parametric Equivalent


Surge
In Stock: 0
Unit Price: 1,14382 Kč
Datasheet

Parametric Equivalent


Surge
In Stock: 0
Unit Price: 1,14382 Kč
Datasheet
2.2 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 90.43Ohm @ 120Hz 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

225SMH050M

DigiKey Part Number
225SMH050M-ND
Manufacturer
Manufacturer Product Number
225SMH050M
Description
CAP ALUM 2.2UF 20% 50V SMD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
2.2 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 90.43Ohm @ 120Hz 1000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
16 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
24 mA @ 100 kHz
Capacitance
Size / Dimension
0.157" Dia (4.00mm)
Tolerance
±20%
Height - Seated (Max)
0.217" (5.50mm)
Voltage - Rated
50 V
Surface Mount Land Size
0.169" L x 0.169" W (4.30mm x 4.30mm)
ESR (Equivalent Series Resistance)
90.43Ohm @ 120Hz
Mounting Type
Lifetime @ Temp.
1000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
225SMH050MHRCORNELL DUBILIER KNOWLES01572-1379-2-ND2,40359 KčParametric Equivalent
AFC225M50B12B-FCornell Dubilier Knowles0AFC225M50B12B-F-ND0,00000 KčDirect
AHA225M50B12B-FCornell Dubilier Knowles0AHA225M50B12B-F-ND0,00000 KčDirect
MAL215371228E3Vishay Beyschlag/Draloric/BC Components2 66456-MAL215371228E3CT-ND19,32000 KčUpgrade
865060640002Würth Elektronik6 221732-8542-1-ND3,78000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
20 0001,65945 Kč33 189,00 Kč
Unit Price without VAT:1,65945 Kč
Unit Price with VAT:2,00793 Kč