
MAL215371228E3 | |
|---|---|
DigiKey Part Number | 56-MAL215371228E3TR-ND - Tape & Reel (TR) 56-MAL215371228E3CT-ND - Cut Tape (CT) 56-MAL215371228E3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAL215371228E3 |
Description | CAP ALUM 2.2UF 20% 50V SMD |
Customer Reference | |
Detailed Description | 2.2 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 12Ohm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | MAL215371228E3 Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 10 mA @ 100 Hz |
Part Status Obsolete | Size / Dimension 0.157" Dia (4.00mm) |
Capacitance | Height - Seated (Max) 0.209" (5.30mm) |
Tolerance ±20% | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
Voltage - Rated 50 V | Mounting Type |
ESR (Equivalent Series Resistance) 12Ohm @ 100kHz | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 2000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL214297102E3 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-MAL214297102E3-ND | 5,24947 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,32000 Kč | 19,32 Kč |
| 10 | 12,22100 Kč | 122,21 Kč |
| 50 | 9,23920 Kč | 461,96 Kč |
| 100 | 8,29420 Kč | 829,42 Kč |
| 500 | 6,66602 Kč | 3 333,01 Kč |
| 1 000 | 6,15220 Kč | 6 152,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,32000 Kč | 19,32 Kč |
| 10 | 11,90600 Kč | 119,06 Kč |
| 50 | 8,89480 Kč | 444,74 Kč |
| 100 | 7,96240 Kč | 796,24 Kč |
| 500 | 6,36912 Kč | 3 184,56 Kč |
| 1 000 | 5,87167 Kč | 5 871,67 Kč |
| Unit Price without VAT: | 19,32000 Kč |
|---|---|
| Unit Price with VAT: | 23,37720 Kč |

