2.2 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL214297102E3

DigiKey Part Number
56-MAL214297102E3-ND
Manufacturer
Manufacturer Product Number
MAL214297102E3
Description
CAP ALUM 50V POLAR
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
2.2 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
42 mA @ 100 Hz
Packaging
Bulk
Ripple Current @ High Frequency
60 mA @ 100 kHz
Part Status
Active
Impedance
2.9 Ohms
Capacitance
Size / Dimension
0.157" Dia (4.00mm)
Tolerance
±20%
Height - Seated (Max)
0.236" (6.00mm)
Voltage - Rated
50 V
Surface Mount Land Size
0.157" Dia x 0.236" H (4.00mm x 6.00mm)
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
20 0005,24947 Kč104 989,40 Kč
Unit Price without VAT:5,24947 Kč
Unit Price with VAT:6,35186 Kč