VES2R2M1HTR-0405S is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Surge
In Stock: 0
Unit Price: 1,14382 Kč
Datasheet

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 0
Unit Price: 1,65945 Kč
Datasheet

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 0
Unit Price: 2,40359 Kč
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 6 221
Unit Price: 3,78000 Kč
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 2 012
Unit Price: 4,20000 Kč
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 6 455
Unit Price: 4,20000 Kč
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 4,29549 Kč
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 15 296
Unit Price: 17,85000 Kč
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 2 664
Unit Price: 19,32000 Kč
Datasheet
2.2 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VES2R2M1HTR-0405S

DigiKey Part Number
4403-VES2R2M1HTR-0405STR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VES2R2M1HTR-0405S
Description
CAP ALUM 50V POLAR
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2.2 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
10 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Ripple Current @ High Frequency
14 mA @ 10 kHz
Part Status
Active
Size / Dimension
0.157" Dia (4.00mm)
Capacitance
Height - Seated (Max)
0.217" (5.50mm)
Tolerance
±20%
Surface Mount Land Size
0.169" L x 0.169" W (4.30mm x 4.30mm)
Voltage - Rated
50 V
Mounting Type
Lifetime @ Temp.
1000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Operating Temperature
-55°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VEZ2R2M1HTR-0405SSurge04403-VEZ2R2M1HTR-0405STR-ND1,14382 KčParametric Equivalent
225SMH050MCORNELL DUBILIER KNOWLES0225SMH050M-ND1,65945 KčParametric Equivalent
225SMH050MHRCORNELL DUBILIER KNOWLES01572-1379-2-ND2,40359 KčParametric Equivalent
865060640002Würth Elektronik6 221732-8542-1-ND3,78000 KčParametric Equivalent
865080640002Würth Elektronik2 012732-8447-1-ND4,20000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
20 0001,14382 Kč22 876,40 Kč
Unit Price without VAT:1,14382 Kč
Unit Price with VAT:1,38402 Kč