Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VEZ2R2M1HTR-0405S | |
|---|---|
DigiKey Part Number | 4403-VEZ2R2M1HTR-0405STR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VEZ2R2M1HTR-0405S |
Description | CAP ALUM 50V POLAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 24 mA @ 120 Hz |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 30 mA @ 100 kHz |
Part Status Active | Impedance 5 Ohms |
Capacitance | Size / Dimension 0.157" Dia (4.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.217" (5.50mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
Lifetime @ Temp. 1000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VES2R2M1HTR-0405S | Surge | 0 | 4403-VES2R2M1HTR-0405STR-ND | 1,14382 Kč | Parametric Equivalent |
| 225SMH050M | CORNELL DUBILIER KNOWLES | 0 | 225SMH050M-ND | 1,65945 Kč | Parametric Equivalent |
| 225SMH050MHR | CORNELL DUBILIER KNOWLES | 0 | 1572-1379-2-ND | 2,40359 Kč | Parametric Equivalent |
| 865060640002 | Würth Elektronik | 6 221 | 732-8542-1-ND | 3,78000 Kč | Parametric Equivalent |
| 865080640002 | Würth Elektronik | 2 012 | 732-8447-1-ND | 4,20000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 1,14382 Kč | 22 876,40 Kč |
| Unit Price without VAT: | 1,14382 Kč |
|---|---|
| Unit Price with VAT: | 1,38402 Kč |







