


865080640002 | |
|---|---|
DigiKey Part Number | 732-8447-2-ND - Tape & Reel (TR) 732-8447-1-ND - Cut Tape (CT) 732-8447-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 865080640002 |
Description | CAP ALUM 2.2UF 20% 50V SMD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 865080640002 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 32.45 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 55 mA @ 100 kHz |
Part Status Active | Impedance 4.5 Ohms |
Capacitance | Size / Dimension 0.157" Dia (4.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.217" (5.50mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UUA1H2R2MCL1GS | Nichicon | 6 113 | 493-9459-1-ND | 9,87000 Kč | Upgrade |
| MAL215371228E3 | Vishay Beyschlag/Draloric/BC Components | 2 664 | 56-MAL215371228E3CT-ND | 19,32000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 Kč | 4,20 Kč |
| 50 | 3,59060 Kč | 179,53 Kč |
| 100 | 3,10770 Kč | 310,77 Kč |
| 250 | 2,77172 Kč | 692,93 Kč |
| 500 | 2,41478 Kč | 1 207,39 Kč |
| 1 000 | 2,30978 Kč | 2 309,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,30978 Kč | 4 619,56 Kč |
| Unit Price without VAT: | 4,20000 Kč |
|---|---|
| Unit Price with VAT: | 5,08200 Kč |

