Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AHA225M50B12B-F | |
|---|---|
DigiKey Part Number | AHA225M50B12B-F-ND |
Manufacturer | |
Manufacturer Product Number | AHA225M50B12B-F |
Description | CAP ALUM 2.2UF 20% 50V SMD |
Customer Reference | |
Detailed Description | 2.2 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 90.5Ohm @ 120Hz 1000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 16 mA @ 120 Hz |
Part Status Discontinued at DigiKey | Ripple Current @ High Frequency 27.2 mA @ 10 kHz |
Capacitance | Size / Dimension 0.157" Dia (4.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.213" (5.40mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
ESR (Equivalent Series Resistance) 90.5Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AFC225M50B12T-F | Cornell Dubilier Knowles | 3 940 | 338-AFC225M50B12T-FCT-ND | 15,54000 Kč | Parametric Equivalent |
| AHA225M50B12T-F | Cornell Dubilier Knowles | 1 970 | 338-3961-1-ND | 13,86000 Kč | Parametric Equivalent |
| UWT1H2R2MCL1GB | Nichicon | 21 836 | 493-2218-1-ND | 6,72000 Kč | Parametric Equivalent |
| UWZ1H2R2MCL1GB | Nichicon | 6 134 | 493-9941-1-ND | 6,93000 Kč | Parametric Equivalent |





