2.2 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Doctor Capacitor Episode Three: Failure Modes
Doctor Capacitor Episode Two: Terms

UWT1H2R2MCL1GB

DigiKey Part Number
493-2218-2-ND - Tape & Reel (TR)
493-2218-1-ND - Cut Tape (CT)
493-2218-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UWT1H2R2MCL1GB
Description
CAP ALUM 2.2UF 20% 50V SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
2.2 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UWT1H2R2MCL1GB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
11 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
16.5 mA @ 10 kHz
Capacitance
Size / Dimension
0.157" Dia (4.00mm)
Tolerance
±20%
Height - Seated (Max)
0.213" (5.40mm)
Voltage - Rated
50 V
Surface Mount Land Size
0.169" L x 0.169" W (4.30mm x 4.30mm)
Lifetime @ Temp.
1000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UUA1H2R2MCL1GSNichicon6 113493-9459-1-ND0,40000 KčDirect
UCD1H2R2MCL1GSNichicon1 502493-16291-1-ND0,40000 KčSimilar
UWD1H2R2MCL1GSNichicon1 390493-6296-1-ND0,39000 KčSimilar
UWG1H2R2MCL1GBNichicon4 192493-9752-1-ND0,40000 KčSimilar
UWZ1H2R2MCL1GBNichicon6 134493-9941-1-ND0,28000 KčParametric Equivalent
In-Stock: 21 836
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,72000 Kč6,72 Kč
104,11600 Kč41,16 Kč
503,00280 Kč150,14 Kč
1002,64360 Kč264,36 Kč
5002,02798 Kč1 013,99 Kč
1 0001,83292 Kč1 832,92 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0001,67060 Kč3 341,20 Kč
4 0001,53553 Kč6 142,12 Kč
6 0001,46734 Kč8 804,04 Kč
10 0001,39131 Kč13 913,10 Kč
14 0001,34660 Kč18 852,40 Kč
20 0001,30340 Kč26 068,00 Kč
Manufacturers Standard Package
Unit Price without VAT:6,72000 Kč
Unit Price with VAT:8,13120 Kč