
AFC225M50B12T-F | |
|---|---|
DigiKey Part Number | 338-AFC225M50B12T-FTR-ND - Tape & Reel (TR) 338-AFC225M50B12T-FCT-ND - Cut Tape (CT) 338-AFC225M50B12T-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AFC225M50B12T-F |
Description | CAP ALUM 2.2UF 20% 50V SMD |
Customer Reference | |
Detailed Description | 2.2 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 90.5Ohm @ 120Hz 1000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 22.5 mA @ 120 Hz |
Part Status Not For New Designs | Ripple Current @ High Frequency 30 mA @ 100 kHz |
Capacitance | Impedance 5 Ohms |
Tolerance ±20% | Size / Dimension 0.157" Dia (4.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.213" (5.40mm) |
ESR (Equivalent Series Resistance) 90.5Ohm @ 120Hz | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
Lifetime @ Temp. 1000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AHA225M50B12T-F | Cornell Dubilier Knowles | 1 970 | 338-3961-1-ND | 13,86000 Kč | Parametric Equivalent |
| UWT1H2R2MCL1GB | Nichicon | 21 836 | 493-2218-1-ND | 6,72000 Kč | Parametric Equivalent |
| UWZ1H2R2MCL1GB | Nichicon | 6 134 | 493-9941-1-ND | 6,93000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,54000 Kč | 15,54 Kč |
| 10 | 9,74300 Kč | 97,43 Kč |
| 50 | 7,29480 Kč | 364,74 Kč |
| 100 | 6,52200 Kč | 652,20 Kč |
| 500 | 5,18608 Kč | 2 593,04 Kč |
| 1 000 | 4,76445 Kč | 4 764,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,41410 Kč | 8 828,20 Kč |
| 4 000 | 4,12285 Kč | 16 491,40 Kč |
| 6 000 | 3,97594 Kč | 23 855,64 Kč |
| 10 000 | 3,81212 Kč | 38 121,20 Kč |
| 14 000 | 3,71585 Kč | 52 021,90 Kč |
| 20 000 | 3,62286 Kč | 72 457,20 Kč |
| Unit Price without VAT: | 15,54000 Kč |
|---|---|
| Unit Price with VAT: | 18,80340 Kč |

