Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 2.00' (609.6mm) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 2.00' (609.6mm) Shielded
CM-100602ORBSTK
CM-100602ORBSTK

CM-100602ORBSTK

DigiKey Part Number
2671-CM-100602ORBSTK-ND
Manufacturer
CableMAX
Manufacturer Product Number
CM-100602ORBSTK
Description
2Ft Cat5E Shielded (FTP) Etherne
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 2.00' (609.6mm) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CableMAX
Series
Packaging
Retail Package
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
2.00' (609.6mm)
Shielding
Shielded
Color
Orange
Features
Booted
Style
Cat5e
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 331
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Coolgear Inc.
A separate shipping fee may apply.
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
177,69000 Kč77,69 Kč
1069,92300 Kč699,23 Kč
2566,14360 Kč1 653,59 Kč
9962,15404 Kč6 153,25 Kč
Unit Price without VAT:77,69000 Kč
Unit Price with VAT:94,00490 Kč
Alternate Color
2Ft Cat5E Shielded (FTP) Etherne
In-Stock: 2044
Unit Price: 77,69000 Kč
2Ft Cat5E Shielded (FTP) Etherne
In-Stock: 439
Unit Price: 77,69000 Kč
2Ft Cat5E Shielded (FTP) Etherne
In-Stock: 0
Unit Price:
2Ft Cat5E Shielded (FTP) Etherne
In-Stock: 682
Unit Price: 77,69000 Kč
2Ft Cat5E Shielded (FTP) Etherne
In-Stock: 389
Unit Price: 77,69000 Kč
Alternate Length
1Ft Cat5E Shielded (FTP) Etherne
In-Stock: 723
Unit Price: 64,46000 Kč
7Ft Cat5E Shielded (FTP) Etherne
In-Stock: 142
Unit Price: 128,72000 Kč
75Ft Cat5E Shielded (FTP) Ethern
In-Stock: 0
Unit Price:
3Ft Cat5E Shielded (FTP) Etherne
In-Stock: 434
Unit Price: 83,78000 Kč
10Ft Cat5E Shielded (FTP) Ethern
In-Stock: 56
Unit Price: 159,58000 Kč