Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

7292-3PG-300 | |
|---|---|
DigiKey Part Number | 7292-3PG-300-ND |
Manufacturer | |
Manufacturer Product Number | 7292-3PG-300 |
Description | CONN RCPT MALE 3POS GOLD SOLDER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
EDA/CAD Models | 7292-3PG-300 Models |
Category | Shell Material Polyamide (PA), Nylon |
Mfr | Contact Finish - Mating Gold |
Series | Color Black |
Packaging Bulk | Ingress Protection Weathertight |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) Varies by Wire Gauge |
Number of Positions 3 | Voltage Rating 600V |
Mounting Type Panel Mount, Through Hole | Operating Temperature -40°C ~ 115°C |
Mounting Feature Bulkhead - Front Side Nut | Backshell Material, Plating Polyamide (PA), Nylon |
Termination Solder | Contact Material Brass |
Fastening Type Bayonet Lock | Applications Automotive, Communication Systems, Instrumentation |
Orientation Keyed | Base Product Number |
Primary Material Plastic |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7281-3PG-300 | Conxall/Switchcraft | 0 | 7281-3PG-300-ND | 88,42940 Kč | Parametric Equivalent |
| 7281-3PG-3ES | Conxall/Switchcraft | 0 | 7281-3PG-3ES-ND | 110,10660 Kč | Parametric Equivalent |
| 7291-3PG-300 | Conxall/Switchcraft | 0 | 7291-3PG-300-ND | 89,04460 Kč | Parametric Equivalent |
| 7291-3PG-3ES | Conxall/Switchcraft | 0 | 7291-3PG-3ES-ND | 111,01170 Kč | Parametric Equivalent |
| 7292-3PG-3ES | Conxall/Switchcraft | 0 | 7292-3PG-3ES-ND | 111,01170 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 89,04460 Kč | 8 904,46 Kč |
| Unit Price without VAT: | 89,04460 Kč |
|---|---|
| Unit Price with VAT: | 107,74397 Kč |














