



6282-3SG-3DC | |
|---|---|
DigiKey Part Number | SC1265-ND |
Manufacturer | |
Manufacturer Product Number | 6282-3SG-3DC |
Description | CONN PLUG FMALE 3P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | 6282-3SG-3DC Models |
Category | Contact Finish - Mating Gold |
Mfr | Color Black |
Series | Ingress Protection Weathertight |
Packaging Bulk | Features Backshell |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) Varies by Wire Gauge |
Number of Positions 3 | Voltage Rating 600V |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 115°C |
Termination Solder Cup | Backshell Material, Plating Polyamide (PA), Nylon |
Fastening Type Bayonet Lock | Contact Material Brass |
Orientation Keyed | Applications Automotive, Communication Systems, Instrumentation |
Primary Material Plastic | Base Product Number |
Shell Material Polyamide (PA), Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 303,21000 Kč | 303,21 Kč |
| 10 | 257,58200 Kč | 2 575,82 Kč |
| 25 | 241,46040 Kč | 6 036,51 Kč |
| 50 | 229,92820 Kč | 11 496,41 Kč |
| 100 | 218,95870 Kč | 21 895,87 Kč |
| 300 | 202,63840 Kč | 60 791,52 Kč |
| 500 | 195,47206 Kč | 97 736,03 Kč |
| 1 000 | 186,15525 Kč | 186 155,25 Kč |
| Unit Price without VAT: | 303,21000 Kč |
|---|---|
| Unit Price with VAT: | 366,88410 Kč |









