Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




6282-3SG-522 | |
|---|---|
DigiKey Part Number | SC3438-ND |
Manufacturer | |
Manufacturer Product Number | 6282-3SG-522 |
Description | CONN PLUG FMALE 3P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Contact Finish - Mating Gold |
Mfr | Color Black |
Series | Ingress Protection Weathertight |
Packaging Bulk | Features Backshell |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) Varies by Wire Gauge |
Number of Positions 3 | Voltage Rating 600V |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.220" ~ 0.250" (5.59mm ~ 6.35mm) |
Termination Solder Cup | Operating Temperature -40°C ~ 115°C |
Fastening Type Bayonet Lock | Backshell Material, Plating Polyamide (PA), Nylon |
Orientation Keyed | Contact Material Brass |
Primary Material Plastic | Applications Automotive, Communication Systems, Instrumentation |
Shell Material Polyamide (PA), Nylon | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6282-3SG-321 | Conxall/Switchcraft | 0 | 6282-3SG-321-ND | 202,34010 Kč | Parametric Equivalent |
| 6382-3SG-321 | Conxall/Switchcraft | 0 | 6382-3SG-321-ND | 234,13640 Kč | Parametric Equivalent |
| 6382-3SG-522 | Conxall/Switchcraft | 64 | SC3359-ND | 324,72000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 285,72000 Kč | 285,72 Kč |
| 10 | 242,86200 Kč | 2 428,62 Kč |
| 25 | 227,64200 Kč | 5 691,05 Kč |
| 50 | 216,77620 Kč | 10 838,81 Kč |
| 100 | 206,42980 Kč | 20 642,98 Kč |
| 300 | 191,04473 Kč | 57 313,42 Kč |
| 500 | 184,28712 Kč | 92 143,56 Kč |
| 1 000 | 175,50300 Kč | 175 503,00 Kč |
| Unit Price without VAT: | 285,72000 Kč |
|---|---|
| Unit Price with VAT: | 345,72120 Kč |











