Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




6280-3SG-315 | |
|---|---|
DigiKey Part Number | SC3146-ND |
Manufacturer | |
Manufacturer Product Number | 6280-3SG-315 |
Description | CONN PLUG FMALE 3POS GOLD CRIMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Contact Finish - Mating Gold |
Mfr | Color Black |
Series | Ingress Protection Weathertight |
Packaging Bulk | Features Backshell |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) Varies by Wire Gauge |
Number of Positions 3 | Voltage Rating 600V |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.150" ~ 0.170" (3.81mm ~ 4.32mm) |
Termination Crimp | Operating Temperature -40°C ~ 115°C |
Fastening Type Bayonet Lock | Backshell Material, Plating Polyamide (PA), Nylon |
Orientation Keyed | Contact Material Brass |
Primary Material Plastic | Applications Automotive, Communication Systems, Instrumentation |
Shell Material Polyamide (PA), Nylon | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6280-3SG-516 | Conxall/Switchcraft | 0 | 6280-3SG-516-ND | 6,42510 Kč | Parametric Equivalent |
| 6380-3SG-315 | Conxall/Switchcraft | 0 | 6380-3SG-315-ND | 7,19030 Kč | Parametric Equivalent |
| 6380-3SG-516 | Conxall/Switchcraft | 0 | SC3039-ND | 7,40140 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 213,14000 Kč | 213,14 Kč |
| 10 | 181,06700 Kč | 1 810,67 Kč |
| 25 | 169,72200 Kč | 4 243,05 Kč |
| 50 | 161,61760 Kč | 8 080,88 Kč |
| 100 | 153,90110 Kč | 15 390,11 Kč |
| 300 | 142,42847 Kč | 42 728,54 Kč |
| 500 | 137,38978 Kč | 68 694,89 Kč |
| 1 000 | 130,84011 Kč | 130 840,11 Kč |
| Unit Price without VAT: | 213,14000 Kč |
|---|---|
| Unit Price with VAT: | 257,89940 Kč |














