
6280-3SG-519 | |
|---|---|
DigiKey Part Number | SC2200-ND |
Manufacturer | |
Manufacturer Product Number | 6280-3SG-519 |
Description | CONN PLUG FMALE 3POS GOLD CRIMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Contact Finish - Mating Gold |
Mfr | Color Black |
Series | Ingress Protection Weathertight |
Packaging Bulk | Features Backshell |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) Varies by Wire Gauge |
Number of Positions 3 | Voltage Rating 600V |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.190" ~ 0.210" (4.83mm ~ 5.33mm) |
Termination Crimp | Operating Temperature -40°C ~ 115°C |
Fastening Type Bayonet Lock | Backshell Material, Plating Polyamide (PA), Nylon |
Orientation Keyed | Contact Material Brass |
Primary Material Plastic | Applications Automotive, Communication Systems, Instrumentation |
Shell Material Polyamide (PA), Nylon | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6380-3SG-519 | Conxall/Switchcraft | 30 | SC3038-ND | 10,29000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 220,03000 Kč | 220,03 Kč |
| 10 | 187,05300 Kč | 1 870,53 Kč |
| 25 | 175,31960 Kč | 4 382,99 Kč |
| 50 | 166,95240 Kč | 8 347,62 Kč |
| 100 | 158,98360 Kč | 15 898,36 Kč |
| 300 | 147,13207 Kč | 44 139,62 Kč |
| 500 | 141,92752 Kč | 70 963,76 Kč |
| 1 000 | 135,16137 Kč | 135 161,37 Kč |
| Unit Price without VAT: | 220,03000 Kč |
|---|---|
| Unit Price with VAT: | 266,23630 Kč |












