7251-3PG-300
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7251-3PG-300

DigiKey Part Number
SC2213-ND
Manufacturer
Manufacturer Product Number
7251-3PG-300
Description
CONN RCPT MALE 3POS GOLD SOLDER
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
3 Position Circular Connector Receptacle, Male Pins Circuit Board, Solder
Datasheet
 Datasheet
EDA/CAD Models
7251-3PG-300 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
3
Shell Size - Insert
-
Shell Size, MIL
-
Mounting Type
Panel Mount, Through Hole, Right Angle
Mounting Feature
Bulkhead - Front Side Nut
Termination
Circuit Board, Solder
Fastening Type
Bayonet Lock
Orientation
Keyed
Primary Material
Plastic
Shell Material
Thermoplastic
Shell Finish
-
Contact Finish - Mating
Gold
Color
Black
Ingress Protection
Weathertight
Material Flammability Rating
UL94 V-0
Features
-
Shielding
Current Rating (Amps)
Varies by Wire Gauge
Voltage Rating
-
Cable Opening
-
Operating Temperature
-40°C ~ 85°C
Backshell Material, Plating
Polyamide (PA), Nylon
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Thermoplastic
Applications
Automotive, Communication Systems, Instrumentation
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
100212,90180 Kč21 290,18 Kč
Manufacturers Standard Package
Unit Price without VAT:212,90180 Kč
Unit Price with VAT:257,61118 Kč