



6380-3SG-321 | |
|---|---|
DigiKey Part Number | SC3075-ND |
Manufacturer | |
Manufacturer Product Number | 6380-3SG-321 |
Description | CONN PLUG FMALE 3POS GOLD CRIMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Contact Finish - Mating Gold |
Mfr | Color Black |
Series | Ingress Protection Weathertight |
Packaging Bulk | Features Backshell |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) Varies by Wire Gauge |
Number of Positions 3 | Voltage Rating 600V |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.210" ~ 0.230" (5.33mm ~ 5.84mm) |
Termination Crimp | Operating Temperature -40°C ~ 115°C |
Fastening Type Bayonet Lock | Backshell Material, Plating Polyamide (PA), Nylon |
Orientation Keyed | Contact Material Brass |
Primary Material Plastic | Applications Automotive, Communication Systems, Instrumentation |
Shell Material Polyamide (PA), Nylon | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6280-3SG-519 | Conxall/Switchcraft | 49 | SC2200-ND | 220,03000 Kč | Parametric Equivalent |
| 6380-3SG-519 | Conxall/Switchcraft | 30 | SC3038-ND | 250,47000 Kč | Parametric Equivalent |
| 6380-3SG-522 | Conxall/Switchcraft | 128 | SC3041-ND | 250,47000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 244,01000 Kč | 244,01 Kč |
| 10 | 207,30400 Kč | 2 073,04 Kč |
| 25 | 194,32320 Kč | 4 858,08 Kč |
| 50 | 185,04260 Kč | 9 252,13 Kč |
| 100 | 176,21230 Kč | 17 621,23 Kč |
| 300 | 163,07610 Kč | 48 922,83 Kč |
| 500 | 157,30886 Kč | 78 654,43 Kč |
| 1 000 | 149,80944 Kč | 149 809,44 Kč |
| Unit Price without VAT: | 244,01000 Kč |
|---|---|
| Unit Price with VAT: | 295,25210 Kč |











