Parametric Equivalent

8380-3PG-3DC | |
|---|---|
DigiKey Part Number | SC3029-ND |
Manufacturer | |
Manufacturer Product Number | 8380-3PG-3DC |
Description | CONN RCPT MALE 3POS GOLD CRIMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Contact Finish - Mating Gold |
Mfr | Color Black |
Series | Ingress Protection Weathertight |
Packaging Bulk | Features Backshell |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) Varies by Wire Gauge |
Number of Positions 3 | Voltage Rating 600V |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 115°C |
Termination Crimp | Backshell Material, Plating Polyamide (PA), Nylon |
Fastening Type Bayonet Lock | Contact Material Brass |
Orientation Keyed | Applications Automotive, Communication Systems, Instrumentation |
Primary Material Plastic | Base Product Number |
Shell Material Polyamide (PA), Nylon |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 8280-3PG-3DC | Conxall/Switchcraft | 0 | 8280-3PG-3DC-ND | 158,77430 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 271,50000 Kč | 271,50 Kč |
| 10 | 230,68400 Kč | 2 306,84 Kč |
| 25 | 216,22920 Kč | 5 405,73 Kč |
| 50 | 205,90640 Kč | 10 295,32 Kč |
| 100 | 196,07930 Kč | 19 607,93 Kč |
| 300 | 181,46330 Kč | 54 438,99 Kč |
| 500 | 175,04520 Kč | 87 522,60 Kč |
| 1 000 | 166,70102 Kč | 166 701,02 Kč |
| Unit Price without VAT: | 271,50000 Kč |
|---|---|
| Unit Price with VAT: | 328,51500 Kč |














