Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




6382-3SG-519 | |
|---|---|
DigiKey Part Number | SC3358-ND |
Manufacturer | |
Manufacturer Product Number | 6382-3SG-519 |
Description | CONN PLUG FMALE 3P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Contact Finish - Mating Gold |
Mfr | Color Black |
Series | Ingress Protection Weathertight |
Packaging Bulk | Features Backshell |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) Varies by Wire Gauge |
Number of Positions 3 | Voltage Rating 600V |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.190" ~ 0.210" (4.83mm ~ 5.33mm) |
Termination Solder Cup | Operating Temperature -40°C ~ 115°C |
Fastening Type Bayonet Lock | Backshell Material, Plating Polyamide (PA), Nylon |
Orientation Keyed | Contact Material Brass |
Primary Material Plastic | Applications Automotive, Communication Systems, Instrumentation |
Shell Material Polyamide (PA), Nylon | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6282-3SG-318 | Conxall/Switchcraft | 6 | SC3465-ND | 278,42000 Kč | Parametric Equivalent |
| 6282-3SG-519 | Conxall/Switchcraft | 5 | SC3439-ND | 285,72000 Kč | Parametric Equivalent |
| 6382-3SG-318 | Conxall/Switchcraft | 0 | 6382-3SG-318-ND | 234,13640 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 324,72000 Kč | 324,72 Kč |
| 10 | 275,89700 Kč | 2 758,97 Kč |
| 25 | 258,60840 Kč | 6 465,21 Kč |
| 50 | 246,26600 Kč | 12 313,30 Kč |
| 100 | 234,51380 Kč | 23 451,38 Kč |
| 300 | 217,03483 Kč | 65 110,45 Kč |
| 500 | 209,35960 Kč | 104 679,80 Kč |
| 1 000 | 199,38150 Kč | 199 381,50 Kč |
| Unit Price without VAT: | 324,72000 Kč |
|---|---|
| Unit Price with VAT: | 392,91120 Kč |












