
8380-3PG-522 | |
|---|---|
DigiKey Part Number | SC3083-ND |
Manufacturer | |
Manufacturer Product Number | 8380-3PG-522 |
Description | CONN RCPT MALE 3POS GOLD CRIMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Contact Finish - Mating Gold |
Mfr | Color Black |
Series | Ingress Protection Weathertight |
Packaging Bulk | Features Backshell |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) Varies by Wire Gauge |
Number of Positions 3 | Voltage Rating 600V |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.220" ~ 0.250" (5.59mm ~ 6.35mm) |
Termination Crimp | Operating Temperature -40°C ~ 115°C |
Fastening Type Bayonet Lock | Backshell Material, Plating Polyamide (PA), Nylon |
Orientation Keyed | Contact Material Brass |
Primary Material Plastic | Applications Automotive, Communication Systems, Instrumentation |
Shell Material Polyamide (PA), Nylon | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 255,13000 Kč | 255,13 Kč |
| 10 | 216,76200 Kč | 2 167,62 Kč |
| 25 | 203,18520 Kč | 5 079,63 Kč |
| 50 | 193,48400 Kč | 9 674,20 Kč |
| 100 | 184,24910 Kč | 18 424,91 Kč |
| 300 | 170,51497 Kč | 51 154,49 Kč |
| 500 | 164,48448 Kč | 82 242,24 Kč |
| 1 000 | 156,64382 Kč | 156 643,82 Kč |
| Unit Price without VAT: | 255,13000 Kč |
|---|---|
| Unit Price with VAT: | 308,70730 Kč |













