Parametric Equivalent




6380-3SG-3DC | |
|---|---|
DigiKey Part Number | SC2997-ND |
Manufacturer | |
Manufacturer Product Number | 6380-3SG-3DC |
Description | CONN PLUG FMALE 3POS GOLD CRIMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Contact Finish - Mating Gold |
Mfr | Color Black |
Series | Ingress Protection Weathertight |
Packaging Bulk | Features Backshell |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) Varies by Wire Gauge |
Number of Positions 3 | Voltage Rating 600V |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 115°C |
Termination Crimp | Backshell Material, Plating Polyamide (PA), Nylon |
Fastening Type Bayonet Lock | Contact Material Brass |
Orientation Keyed | Applications Automotive, Communication Systems, Instrumentation |
Primary Material Plastic | Base Product Number |
Shell Material Polyamide (PA), Nylon |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6280-3SG-3DC | Conxall/Switchcraft | 14 | SC2021-ND | 237,70000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 268,14000 Kč | 268,14 Kč |
| 10 | 227,91200 Kč | 2 279,12 Kč |
| 25 | 213,62520 Kč | 5 340,63 Kč |
| 50 | 203,42860 Kč | 10 171,43 Kč |
| 100 | 193,71700 Kč | 19 371,70 Kč |
| 300 | 179,27813 Kč | 53 783,44 Kč |
| 500 | 172,93868 Kč | 86 469,34 Kč |
| 1 000 | 164,69403 Kč | 164 694,03 Kč |
| Unit Price without VAT: | 268,14000 Kč |
|---|---|
| Unit Price with VAT: | 324,44940 Kč |












