
8382-3PG-315 | |
|---|---|
DigiKey Part Number | SC2940-ND |
Manufacturer | |
Manufacturer Product Number | 8382-3PG-315 |
Description | CONN RCPT MALE 3P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Contact Finish - Mating Gold |
Mfr | Color Black |
Series | Ingress Protection Weathertight |
Packaging Bulk | Features Backshell |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) Varies by Wire Gauge |
Number of Positions 3 | Voltage Rating 600V |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.150" ~ 0.170" (3.81mm ~ 4.32mm) |
Termination Solder Cup | Operating Temperature -40°C ~ 115°C |
Fastening Type Bayonet Lock | Backshell Material, Plating Polyamide (PA), Nylon |
Orientation Keyed | Contact Material Brass |
Primary Material Plastic | Applications Automotive, Communication Systems, Instrumentation |
Shell Material Polyamide (PA), Nylon | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 8282-3PG-516 | Conxall/Switchcraft | 9 | SC3001-ND | 250,89000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 273,62000 Kč | 273,62 Kč |
| 10 | 232,56000 Kč | 2 325,60 Kč |
| 25 | 217,99000 Kč | 5 449,75 Kč |
| 50 | 207,57900 Kč | 10 378,95 Kč |
| 100 | 197,67470 Kč | 19 767,47 Kč |
| 300 | 182,93957 Kč | 54 881,87 Kč |
| 500 | 176,47090 Kč | 88 235,45 Kč |
| 1 000 | 168,05842 Kč | 168 058,42 Kč |
| Unit Price without VAT: | 273,62000 Kč |
|---|---|
| Unit Price with VAT: | 331,08020 Kč |











