Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

8382-3PG-318 | |
|---|---|
DigiKey Part Number | 8382-3PG-318-ND |
Manufacturer | |
Manufacturer Product Number | 8382-3PG-318 |
Description | CONN RCPT MALE 3P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Contact Finish - Mating Gold |
Mfr | Color Black |
Series | Ingress Protection Weathertight |
Packaging Bulk | Features Backshell |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) Varies by Wire Gauge |
Number of Positions 3 | Voltage Rating 600V |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.180" ~ 0.200" (4.57mm ~ 5.08mm) |
Termination Solder Cup | Operating Temperature -40°C ~ 115°C |
Fastening Type Bayonet Lock | Backshell Material, Plating Polyamide (PA), Nylon |
Orientation Keyed | Contact Material Brass |
Primary Material Plastic | Applications Automotive, Communication Systems, Instrumentation |
Shell Material Polyamide (PA), Nylon | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 8282-3PG-318 | Conxall/Switchcraft | 0 | 8282-3PG-318-ND | 167,33200 Kč | Parametric Equivalent |
| 8282-3PG-519 | Conxall/Switchcraft | 0 | 8282-3PG-519-ND | 180,50020 Kč | Parametric Equivalent |
| 8382-3PG-519 | Conxall/Switchcraft | 0 | 8382-3PG-519-ND | 203,94590 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 198,48600 Kč | 19 848,60 Kč |
| Unit Price without VAT: | 198,48600 Kč |
|---|---|
| Unit Price with VAT: | 240,16806 Kč |











