
6282-5PG-516 | |
|---|---|
DigiKey Part Number | SC3416-ND |
Manufacturer | |
Manufacturer Product Number | 6282-5PG-516 |
Description | CONN PLUG MALE 5P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Contact Finish - Mating Gold |
Mfr | Color Black |
Series | Ingress Protection Weathertight |
Packaging Bulk | Features Backshell |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) Varies by Wire Gauge |
Number of Positions 5 | Voltage Rating 600V |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.160" ~ 0.180" (4.06mm ~ 4.57mm) |
Termination Solder Cup | Operating Temperature -40°C ~ 115°C |
Fastening Type Bayonet Lock | Backshell Material, Plating Polyamide (PA), Nylon |
Orientation Keyed | Contact Material Brass |
Primary Material Plastic | Applications Automotive, Communication Systems, Instrumentation |
Shell Material Polyamide (PA), Nylon | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 303,45000 Kč | 303,45 Kč |
| 10 | 257,89900 Kč | 2 578,99 Kč |
| 25 | 241,73200 Kč | 6 043,30 Kč |
| 50 | 230,19460 Kč | 11 509,73 Kč |
| 100 | 219,21010 Kč | 21 921,01 Kč |
| 300 | 202,87187 Kč | 60 861,56 Kč |
| 500 | 195,69800 Kč | 97 849,00 Kč |
| 1 000 | 186,37059 Kč | 186 370,59 Kč |
| Unit Price without VAT: | 303,45000 Kč |
|---|---|
| Unit Price with VAT: | 367,17450 Kč |














