Parametric Equivalent

8282-5SG-516 | |
|---|---|
DigiKey Part Number | SC3201-ND |
Manufacturer | |
Manufacturer Product Number | 8282-5SG-516 |
Description | CONN RCPT FMALE 5P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Contact Finish - Mating Gold |
Mfr | Color Black |
Series | Ingress Protection Weathertight |
Packaging Bulk | Features Backshell |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) Varies by Wire Gauge |
Number of Positions 5 | Voltage Rating 600V |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.160" ~ 0.180" (4.06mm ~ 4.57mm) |
Termination Solder Cup | Operating Temperature -40°C ~ 115°C |
Fastening Type Bayonet Lock | Backshell Material, Plating Polyamide (PA), Nylon |
Orientation Keyed | Contact Material Brass |
Primary Material Plastic | Applications Automotive, Communication Systems, Instrumentation |
Shell Material Polyamide (PA), Nylon | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 8282-5SG-315 | Conxall/Switchcraft | 0 | SC3225-ND | 385,83000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 392,50000 Kč | 392,50 Kč |
| 10 | 333,58400 Kč | 3 335,84 Kč |
| 25 | 312,69920 Kč | 7 817,48 Kč |
| 50 | 297,77480 Kč | 14 888,74 Kč |
| 100 | 283,56600 Kč | 28 356,60 Kč |
| 300 | 262,43380 Kč | 78 730,14 Kč |
| 500 | 253,15658 Kč | 126 578,29 Kč |
| Unit Price without VAT: | 392,50000 Kč |
|---|---|
| Unit Price with VAT: | 474,92500 Kč |









