
6280-5PG-3DC | |
|---|---|
DigiKey Part Number | SC3095-ND |
Manufacturer | |
Manufacturer Product Number | 6280-5PG-3DC |
Description | CONN PLUG MALE 5POS GOLD CRIMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Contact Finish - Mating Gold |
Mfr | Color Black |
Series | Ingress Protection Weathertight |
Packaging Bulk | Features Backshell |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) Varies by Wire Gauge |
Number of Positions 5 | Voltage Rating 600V |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 115°C |
Termination Crimp | Backshell Material, Plating Polyamide (PA), Nylon |
Fastening Type Bayonet Lock | Contact Material Brass |
Orientation Keyed | Applications Automotive, Communication Systems, Instrumentation |
Primary Material Plastic | Base Product Number |
Shell Material Polyamide (PA), Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 246,52000 Kč | 246,52 Kč |
| 10 | 209,43400 Kč | 2 094,34 Kč |
| 25 | 196,30600 Kč | 4 907,65 Kč |
| 50 | 186,93260 Kč | 9 346,63 Kč |
| 100 | 178,01050 Kč | 17 801,05 Kč |
| 300 | 164,74120 Kč | 49 422,36 Kč |
| 500 | 158,91454 Kč | 79 457,27 Kč |
| 1 000 | 151,33952 Kč | 151 339,52 Kč |
| Unit Price without VAT: | 246,52000 Kč |
|---|---|
| Unit Price with VAT: | 298,28920 Kč |


















