
7281-5SG-3ES | |
|---|---|
DigiKey Part Number | SC3016-ND |
Manufacturer | |
Manufacturer Product Number | 7281-5SG-3ES |
Description | CONN RCPT FMALE 5POS GOLD SOLDER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
Category | Shell Material Polyamide (PA), Nylon |
Mfr | Contact Finish - Mating Gold |
Series | Color Black |
Packaging Bulk | Ingress Protection Weathertight |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) Varies by Wire Gauge |
Number of Positions 5 | Voltage Rating 600V |
Mounting Type Panel Mount, Through Hole | Operating Temperature -40°C ~ 115°C |
Mounting Feature Bulkhead - Front Side Nut | Backshell Material, Plating Polyamide (PA), Nylon |
Termination Solder | Contact Material Brass |
Fastening Type Bayonet Lock | Applications Automotive, Communication Systems, Instrumentation |
Orientation Keyed | Base Product Number |
Primary Material Plastic |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7281-5SG-300 | Conxall/Switchcraft | 798 | SC2025-ND | 203,26000 Kč | Parametric Equivalent |
| 7291-5SG-3ES | Conxall/Switchcraft | 48 | SC2959-ND | 176,17000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 243,16000 Kč | 243,16 Kč |
| 10 | 206,62000 Kč | 2 066,20 Kč |
| 25 | 193,67720 Kč | 4 841,93 Kč |
| 50 | 184,42960 Kč | 9 221,48 Kč |
| 100 | 175,62940 Kč | 17 562,94 Kč |
| 300 | 162,53643 Kč | 48 760,93 Kč |
| 500 | 156,78828 Kč | 78 394,14 Kč |
| 1 000 | 149,31405 Kč | 149 314,05 Kč |
| Unit Price without VAT: | 243,16000 Kč |
|---|---|
| Unit Price with VAT: | 294,22360 Kč |










