
7251-5SG-300 | |
|---|---|
DigiKey Part Number | SC2222-ND |
Manufacturer | |
Manufacturer Product Number | 7251-5SG-300 |
Description | CONN RCPT FMALE 5POS GOLD SOLDER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Female Sockets Circuit Board, Solder |
Datasheet | Datasheet |
EDA/CAD Models | 7251-5SG-300 Models |
Category | Shell Material Thermoplastic |
Mfr | Contact Finish - Mating Gold |
Series | Color Black |
Packaging Bulk | Ingress Protection Weathertight |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Shielding |
Number of Positions 5 | Current Rating (Amps) Varies by Wire Gauge |
Mounting Type Panel Mount, Through Hole, Right Angle | Operating Temperature -40°C ~ 85°C |
Mounting Feature Bulkhead - Front Side Nut | Backshell Material, Plating Polyamide (PA), Nylon |
Termination Circuit Board, Solder | Contact Material Copper Alloy |
Fastening Type Bayonet Lock | Insert Material Thermoplastic |
Orientation Keyed | Applications Automotive, Communication Systems, Instrumentation |
Primary Material Plastic | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 451,88000 Kč | 451,88 Kč |
| 10 | 384,03200 Kč | 3 840,32 Kč |
| Unit Price without VAT: | 451,88000 Kč |
|---|---|
| Unit Price with VAT: | 546,77480 Kč |










