
8282-5SG-3DC | |
|---|---|
DigiKey Part Number | SC1289-ND |
Manufacturer | |
Manufacturer Product Number | 8282-5SG-3DC |
Description | SBC 2.4GHZ 4 CORE 8GB/0GB RAM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Contact Finish - Mating Gold |
Mfr | Color Black |
Series | Ingress Protection Weathertight |
Packaging Bulk | Features Backshell |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) Varies by Wire Gauge |
Number of Positions 5 | Voltage Rating 600V |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 115°C |
Termination Solder Cup | Backshell Material, Plating Polyamide (PA), Nylon |
Fastening Type Bayonet Lock | Contact Material Brass |
Orientation Keyed | Applications Automotive, Communication Systems, Instrumentation |
Primary Material Plastic | Base Product Number |
Shell Material Polyamide (PA), Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 410,51000 Kč | 410,51 Kč |
| 10 | 348,90300 Kč | 3 489,03 Kč |
| 25 | 327,05640 Kč | 8 176,41 Kč |
| 50 | 311,44660 Kč | 15 572,33 Kč |
| 100 | 296,58630 Kč | 29 658,63 Kč |
| 300 | 274,48517 Kč | 82 345,55 Kč |
| 500 | 264,78142 Kč | 132 390,71 Kč |
| Unit Price without VAT: | 410,51000 Kč |
|---|---|
| Unit Price with VAT: | 496,71710 Kč |








