
8280-5SG-311 | |
|---|---|
DigiKey Part Number | SC2952-ND |
Manufacturer | |
Manufacturer Product Number | 8280-5SG-311 |
Description | CONN RCPT FMALE 5POS GOLD CRIMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Contact Finish - Mating Gold |
Mfr | Color Black |
Series | Ingress Protection Weathertight |
Packaging Bulk | Features Backshell |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) Varies by Wire Gauge |
Number of Positions 5 | Voltage Rating 600V |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.090" ~ 0.140" (2.29mm ~ 3.56mm) |
Termination Crimp | Operating Temperature -40°C ~ 115°C |
Fastening Type Bayonet Lock | Backshell Material, Plating Polyamide (PA), Nylon |
Orientation Keyed | Contact Material Brass |
Primary Material Plastic | Applications Automotive, Communication Systems, Instrumentation |
Shell Material Polyamide (PA), Nylon | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 279,67000 Kč | 279,67 Kč |
| 10 | 237,71100 Kč | 2 377,11 Kč |
| 25 | 222,82000 Kč | 5 570,50 Kč |
| 50 | 212,18380 Kč | 10 609,19 Kč |
| 100 | 202,05640 Kč | 20 205,64 Kč |
| 300 | 186,99597 Kč | 56 098,79 Kč |
| 500 | 180,38298 Kč | 90 191,49 Kč |
| 1 000 | 171,78488 Kč | 171 784,88 Kč |
| Unit Price without VAT: | 279,67000 Kč |
|---|---|
| Unit Price with VAT: | 338,40070 Kč |











