



6280-2SG-318 | |
|---|---|
DigiKey Part Number | SC2199-ND |
Manufacturer | |
Manufacturer Product Number | 6280-2SG-318 |
Description | CONN PLUG FMALE 2POS GOLD CRIMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Contact Finish - Mating Gold |
Mfr | Color Black |
Series | Ingress Protection Weathertight |
Packaging Bulk | Features Backshell |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) Varies by Wire Gauge |
Number of Positions 2 | Voltage Rating 600V |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.180" ~ 0.200" (4.57mm ~ 5.08mm) |
Termination Crimp | Operating Temperature -40°C ~ 115°C |
Fastening Type Bayonet Lock | Backshell Material, Plating Polyamide (PA), Nylon |
Orientation Keyed | Contact Material Brass |
Primary Material Plastic | Applications Automotive, Communication Systems, Instrumentation |
Shell Material Polyamide (PA), Nylon | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6380-2SG-318 | Conxall/Switchcraft | 82 | SC3189-ND | 207,88000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 186,88000 Kč | 186,88 Kč |
| 10 | 158,74500 Kč | 1 587,45 Kč |
| 25 | 148,80040 Kč | 3 720,01 Kč |
| 50 | 141,69460 Kč | 7 084,73 Kč |
| 100 | 134,93100 Kč | 13 493,10 Kč |
| 300 | 124,87160 Kč | 37 461,48 Kč |
| 500 | 120,45460 Kč | 60 227,30 Kč |
| 1 000 | 114,71144 Kč | 114 711,44 Kč |
| Unit Price without VAT: | 186,88000 Kč |
|---|---|
| Unit Price with VAT: | 226,12480 Kč |













