2 Position Circular Connector Receptacle, Male Pins Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7280-2PG-300

DigiKey Part Number
SC3411-ND
Manufacturer
Manufacturer Product Number
7280-2PG-300
Description
CONN RCPT MALE 2POS GOLD CRIMP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
2 Position Circular Connector Receptacle, Male Pins Crimp
Datasheet
 Datasheet
EDA/CAD Models
7280-2PG-300 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material
Polyamide (PA), Nylon
Mfr
Contact Finish - Mating
Gold
Series
Color
Black
Packaging
Bulk
Ingress Protection
Weathertight
Part Status
Active
Shielding
Connector Type
Current Rating (Amps)
Varies by Wire Gauge
Number of Positions
2
Voltage Rating
600V
Mounting Type
Panel Mount
Operating Temperature
-40°C ~ 115°C
Mounting Feature
Bulkhead - Front Side Nut
Backshell Material, Plating
Polyamide (PA), Nylon
Termination
Crimp
Contact Material
Brass
Fastening Type
Bayonet Lock
Applications
Automotive, Communication Systems, Instrumentation
Orientation
Keyed
Base Product Number
Primary Material
Plastic
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
7380-2PG-300Conxall/Switchcraft467SC2129-ND137,12000 KčParametric Equivalent
In-Stock: 86
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
199,11000 Kč99,11 Kč
1084,24400 Kč842,44 Kč
2578,96080 Kč1 974,02 Kč
5075,18540 Kč3 759,27 Kč
10071,59480 Kč7 159,48 Kč
30066,25430 Kč19 876,29 Kč
50063,90952 Kč31 954,76 Kč
1 00060,86102 Kč60 861,02 Kč
2 50057,05501 Kč142 637,52 Kč
Manufacturers Standard Package
Unit Price without VAT:99,11000 Kč
Unit Price with VAT:119,92310 Kč