2 Position Circular Connector Receptacle, Male Pins Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7380-2PG-300

DigiKey Part Number
SC2129-ND
Manufacturer
Manufacturer Product Number
7380-2PG-300
Description
CONN RCPT MALE 2POS GOLD CRIMP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
2 Position Circular Connector Receptacle, Male Pins Crimp
Datasheet
 Datasheet
EDA/CAD Models
7380-2PG-300 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material
Polyamide (PA), Nylon
Mfr
Contact Finish - Mating
Gold
Series
Color
Black
Packaging
Bulk
Ingress Protection
Weathertight
Part Status
Active
Shielding
Connector Type
Current Rating (Amps)
Varies by Wire Gauge
Number of Positions
2
Voltage Rating
600V
Mounting Type
Panel Mount
Operating Temperature
-40°C ~ 115°C
Mounting Feature
Bulkhead - Front Side Nut
Backshell Material, Plating
Polyamide (PA), Nylon
Termination
Crimp
Contact Material
Brass
Fastening Type
Bayonet Lock
Applications
Automotive, Communication Systems, Instrumentation
Orientation
Keyed
Base Product Number
Primary Material
Plastic
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 467
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1136,19000 Kč136,19 Kč
10115,70600 Kč1 157,06 Kč
25108,45680 Kč2 711,42 Kč
50103,28060 Kč5 164,03 Kč
10098,34830 Kč9 834,83 Kč
30091,01270 Kč27 303,81 Kč
50087,79290 Kč43 896,45 Kč
1 00083,60595 Kč83 605,95 Kč
2 50078,37847 Kč195 946,17 Kč
Manufacturers Standard Package
Unit Price without VAT:136,19000 Kč
Unit Price with VAT:164,78990 Kč