
7251-2PG-300 | |
|---|---|
DigiKey Part Number | SC2212-ND |
Manufacturer | |
Manufacturer Product Number | 7251-2PG-300 |
Description | CONN RCPT MALE 2POS GOLD SOLDER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Receptacle, Male Pins Circuit Board, Solder |
Datasheet | Datasheet |
EDA/CAD Models | 7251-2PG-300 Models |
Category | Shell Material Thermoplastic |
Mfr | Contact Finish - Mating Gold |
Series | Color Black |
Packaging Bulk | Ingress Protection Weathertight |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Shielding |
Number of Positions 2 | Current Rating (Amps) Varies by Wire Gauge |
Mounting Type Panel Mount, Through Hole, Right Angle | Operating Temperature -40°C ~ 85°C |
Mounting Feature Bulkhead - Front Side Nut | Backshell Material, Plating Polyamide (PA), Nylon |
Termination Circuit Board, Solder | Contact Material Copper Alloy |
Fastening Type Bayonet Lock | Insert Material Thermoplastic |
Orientation Keyed | Applications Automotive, Communication Systems, Instrumentation |
Primary Material Plastic | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 310,35000 Kč | 310,35 Kč |
| 10 | 263,75600 Kč | 2 637,56 Kč |
| 25 | 247,24720 Kč | 6 181,18 Kč |
| 50 | 235,44220 Kč | 11 772,11 Kč |
| 100 | 224,20610 Kč | 22 420,61 Kč |
| 300 | 207,49453 Kč | 62 248,36 Kč |
| 500 | 200,15798 Kč | 100 078,99 Kč |
| 1 000 | 190,61711 Kč | 190 617,11 Kč |
| Unit Price without VAT: | 310,35000 Kč |
|---|---|
| Unit Price with VAT: | 375,52350 Kč |












