



7282-2PG-300 | |
|---|---|
DigiKey Part Number | SC1272-ND |
Manufacturer | |
Manufacturer Product Number | 7282-2PG-300 |
Description | CONN RCPT MALE 2P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | 7282-2PG-300 Models |
Category | Shell Material Polyamide (PA), Nylon |
Mfr | Contact Finish - Mating Gold |
Series | Color Black |
Packaging Bulk | Ingress Protection Weathertight |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) Varies by Wire Gauge |
Number of Positions 2 | Voltage Rating 600V |
Mounting Type Panel Mount | Operating Temperature -40°C ~ 115°C |
Mounting Feature Bulkhead - Front Side Nut | Backshell Material, Plating Polyamide (PA), Nylon |
Termination Solder Cup | Contact Material Brass |
Fastening Type Bayonet Lock | Applications Automotive, Communication Systems, Instrumentation |
Orientation Keyed | Base Product Number |
Primary Material Plastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 126,62000 Kč | 126,62 Kč |
| 10 | 107,59400 Kč | 1 075,94 Kč |
| 25 | 100,84920 Kč | 2 521,23 Kč |
| 50 | 96,03220 Kč | 4 801,61 Kč |
| 100 | 91,44630 Kč | 9 144,63 Kč |
| 300 | 84,62683 Kč | 25 388,05 Kč |
| 500 | 81,63266 Kč | 40 816,33 Kč |
| 1 000 | 77,73943 Kč | 77 739,43 Kč |
| 2 500 | 72,87835 Kč | 182 195,88 Kč |
| Unit Price without VAT: | 126,62000 Kč |
|---|---|
| Unit Price with VAT: | 153,21020 Kč |















