
6282-2PG-3DC | |
|---|---|
DigiKey Part Number | SC1262-ND |
Manufacturer | |
Manufacturer Product Number | 6282-2PG-3DC |
Description | CONN PLUG MALE 2P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | 6282-2PG-3DC Models |
Category | Contact Finish - Mating Gold |
Mfr | Color Black |
Series | Ingress Protection Weathertight |
Packaging Bulk | Features Backshell |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) Varies by Wire Gauge |
Number of Positions 2 | Voltage Rating 600V |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 115°C |
Termination Solder Cup | Backshell Material, Plating Polyamide (PA), Nylon |
Fastening Type Bayonet Lock | Contact Material Brass |
Orientation Keyed | Applications Automotive, Communication Systems, Instrumentation |
Primary Material Plastic | Base Product Number |
Shell Material Polyamide (PA), Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 222,79000 Kč | 222,79 Kč |
| 10 | 189,38100 Kč | 1 893,81 Kč |
| 25 | 177,51720 Kč | 4 437,93 Kč |
| 50 | 169,03800 Kč | 8 451,90 Kč |
| 100 | 160,97070 Kč | 16 097,07 Kč |
| 300 | 148,97030 Kč | 44 691,09 Kč |
| 500 | 143,70150 Kč | 71 850,75 Kč |
| 1 000 | 136,85111 Kč | 136 851,11 Kč |
| Unit Price without VAT: | 222,79000 Kč |
|---|---|
| Unit Price with VAT: | 269,57590 Kč |














