
8282-2SG-522 | |
|---|---|
DigiKey Part Number | SC3025-ND |
Manufacturer | |
Manufacturer Product Number | 8282-2SG-522 |
Description | CONN RCPT FMALE 2P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Contact Finish - Mating Gold |
Mfr | Color Black |
Series | Ingress Protection Weathertight |
Packaging Bulk | Features Backshell |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) Varies by Wire Gauge |
Number of Positions 2 | Voltage Rating 600V |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.220" ~ 0.250" (5.59mm ~ 6.35mm) |
Termination Solder Cup | Operating Temperature -40°C ~ 115°C |
Fastening Type Bayonet Lock | Backshell Material, Plating Polyamide (PA), Nylon |
Orientation Keyed | Contact Material Brass |
Primary Material Plastic | Applications Automotive, Communication Systems, Instrumentation |
Shell Material Polyamide (PA), Nylon | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 251,77000 Kč | 251,77 Kč |
| 10 | 213,97000 Kč | 2 139,70 Kč |
| 25 | 200,56440 Kč | 5 014,11 Kč |
| 50 | 190,98940 Kč | 9 549,47 Kč |
| 100 | 181,87630 Kč | 18 187,63 Kč |
| 300 | 168,31787 Kč | 50 495,36 Kč |
| 500 | 162,36410 Kč | 81 182,05 Kč |
| 1 000 | 154,62465 Kč | 154 624,65 Kč |
| Unit Price without VAT: | 251,77000 Kč |
|---|---|
| Unit Price with VAT: | 304,64170 Kč |










