Parametric Equivalent

8282-2PG-3DC | |
|---|---|
DigiKey Part Number | SC1282-ND |
Manufacturer | |
Manufacturer Product Number | 8282-2PG-3DC |
Description | SBC 2.4GHZ 4 CORE 8GB/0GB RAM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Contact Finish - Mating Gold |
Mfr | Color Black |
Series | Ingress Protection Weathertight |
Packaging Bulk | Features Backshell |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) Varies by Wire Gauge |
Number of Positions 2 | Voltage Rating 600V |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 115°C |
Termination Solder Cup | Backshell Material, Plating Polyamide (PA), Nylon |
Fastening Type Bayonet Lock | Contact Material Brass |
Orientation Keyed | Applications Automotive, Communication Systems, Instrumentation |
Primary Material Plastic | Base Product Number |
Shell Material Polyamide (PA), Nylon |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 8382-2PG-3DC | Conxall/Switchcraft | 33 | SC1894-ND | 255,55000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 235,81000 Kč | 235,81 Kč |
| 10 | 200,30000 Kč | 2 003,00 Kč |
| 25 | 187,75560 Kč | 4 693,89 Kč |
| 50 | 178,79380 Kč | 8 939,69 Kč |
| 100 | 170,25810 Kč | 17 025,81 Kč |
| 300 | 157,56620 Kč | 47 269,86 Kč |
| 500 | 151,99318 Kč | 75 996,59 Kč |
| 1 000 | 144,74761 Kč | 144 747,61 Kč |
| Unit Price without VAT: | 235,81000 Kč |
|---|---|
| Unit Price with VAT: | 285,33010 Kč |











