
8280-2PG-311 | |
|---|---|
DigiKey Part Number | SC3293-ND |
Manufacturer | |
Manufacturer Product Number | 8280-2PG-311 |
Description | CONN RCPT MALE 2POS GOLD CRIMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 8280-2PG-311 Models |
Category | Contact Finish - Mating Gold |
Mfr | Color Black |
Series | Ingress Protection Weathertight |
Packaging Bulk | Features Backshell |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) Varies by Wire Gauge |
Number of Positions 2 | Voltage Rating 600V |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.090" ~ 0.140" (2.29mm ~ 3.56mm) |
Termination Crimp | Operating Temperature -40°C ~ 115°C |
Fastening Type Bayonet Lock | Backshell Material, Plating Polyamide (PA), Nylon |
Orientation Keyed | Contact Material Brass |
Primary Material Plastic | Applications Automotive, Communication Systems, Instrumentation |
Shell Material Polyamide (PA), Nylon | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 181,84000 Kč | 181,84 Kč |
| 10 | 154,44000 Kč | 1 544,40 Kč |
| 25 | 144,75200 Kč | 3 618,80 Kč |
| 50 | 137,84340 Kč | 6 892,17 Kč |
| 100 | 131,26270 Kč | 13 126,27 Kč |
| 300 | 121,47553 Kč | 36 442,66 Kč |
| 500 | 117,17892 Kč | 58 589,46 Kč |
| 1 000 | 111,59135 Kč | 111 591,35 Kč |
| Unit Price without VAT: | 181,84000 Kč |
|---|---|
| Unit Price with VAT: | 220,02640 Kč |













