4292-8PG-3ES is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Conxall/Switchcraft
In Stock: 0
Unit Price: 73,33880 Kč
Datasheet

Parametric Equivalent


Conxall/Switchcraft
In Stock: 0
Unit Price: 83,73550 Kč
Datasheet

Parametric Equivalent


Conxall/Switchcraft
In Stock: 0
Unit Price: 78,53710 Kč
Datasheet

Parametric Equivalent


Conxall/Switchcraft
In Stock: 0
Unit Price: 88,93380 Kč
Datasheet

Parametric Equivalent


Conxall/Switchcraft
In Stock: 0
Unit Price: 81,20650 Kč
Datasheet
8 Position Circular Connector Receptacle, Male Pins Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4292-8PG-3ES

DigiKey Part Number
SC2946-ND
Manufacturer
Manufacturer Product Number
4292-8PG-3ES
Description
CONN RCPT MALE 8POS GOLD SOLDER
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
8 Position Circular Connector Receptacle, Male Pins Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Plastic
Mfr
Shell Material
Polyamide (PA), Nylon
Series
Contact Finish - Mating
Gold
Packaging
Bulk
Color
Black
Part Status
Active
Ingress Protection
Weathertight
Connector Type
Shielding
Number of Positions
8
Current Rating (Amps)
5.6A
Mounting Type
Panel Mount, Through Hole
Voltage Rating
600V
Mounting Feature
Bulkhead - Front Side Nut
Operating Temperature
-40°C ~ 115°C
Termination
Solder
Contact Material
Brass
Fastening Type
Bayonet Lock
Base Product Number
Orientation
Keyed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
4281-8PG-300Conxall/Switchcraft04281-8PG-300-ND73,33880 KčParametric Equivalent
4281-8PG-3ESConxall/Switchcraft04281-8PG-3ES-ND83,73550 KčParametric Equivalent
4291-8PG-300Conxall/Switchcraft04291-8PG-300-ND78,53710 KčParametric Equivalent
4291-8PG-3ESConxall/Switchcraft04291-8PG-3ES-ND88,93380 KčParametric Equivalent
4292-8PG-300Conxall/Switchcraft04292-8PG-300-ND81,20650 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1297,96000 Kč297,96 Kč
10253,13100 Kč2 531,31 Kč
25237,26920 Kč5 931,73 Kč
50225,94260 Kč11 297,13 Kč
100215,16230 Kč21 516,23 Kč
300199,12333 Kč59 737,00 Kč
500192,08172 Kč96 040,86 Kč
1 000182,92723 Kč182 927,23 Kč
Manufacturers Standard Package
Unit Price without VAT:297,96000 Kč
Unit Price with VAT:360,53160 Kč