Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

4281-8PG-3ES | |
|---|---|
DigiKey Part Number | 4281-8PG-3ES-ND |
Manufacturer | |
Manufacturer Product Number | 4281-8PG-3ES |
Description | CONN RCPT MALE 8POS GOLD SOLDER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
Category | Primary Material Plastic |
Mfr | Shell Material Polyamide (PA), Nylon |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Black |
Part Status Active | Ingress Protection Weathertight |
Connector Type | Shielding |
Number of Positions 8 | Current Rating (Amps) 5.6A |
Mounting Type Panel Mount, Through Hole | Voltage Rating 600V |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -40°C ~ 115°C |
Termination Solder | Contact Material Brass |
Fastening Type Bayonet Lock | Base Product Number |
Orientation Keyed |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4281-8PG-300 | Conxall/Switchcraft | 0 | 4281-8PG-300-ND | 168,79870 Kč | Parametric Equivalent |
| 4291-8PG-300 | Conxall/Switchcraft | 0 | 4291-8PG-300-ND | 180,76340 Kč | Parametric Equivalent |
| 4291-8PG-3ES | Conxall/Switchcraft | 0 | 4291-8PG-3ES-ND | 204,69270 Kč | Parametric Equivalent |
| 4292-8PG-300 | Conxall/Switchcraft | 0 | 4292-8PG-300-ND | 186,90740 Kč | Parametric Equivalent |
| 4292-8PG-3ES | Conxall/Switchcraft | 0 | SC2946-ND | 297,96000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 192,72800 Kč | 19 272,80 Kč |
| Unit Price without VAT: | 192,72800 Kč |
|---|---|
| Unit Price with VAT: | 233,20088 Kč |













