
3282-8SG-3DC | |
|---|---|
DigiKey Part Number | SC1227-ND |
Manufacturer | |
Manufacturer Product Number | 3282-8SG-3DC |
Description | CONN PLUG FMALE 8P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Polyamide (PA), Nylon |
Mfr | Contact Finish - Mating Gold |
Series | Color Black |
Packaging Bulk | Ingress Protection Weathertight |
Part Status Active | Features Backshell |
Connector Type | Shielding |
Number of Positions 8 | Current Rating (Amps) 5.6A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 600V |
Termination Solder Cup | Operating Temperature -40°C ~ 115°C |
Fastening Type Bayonet Lock | Backshell Material, Plating Polyamide (PA), Nylon |
Orientation Keyed | Contact Material Brass |
Primary Material Plastic | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 545,32000 Kč | 545,32 Kč |
| 10 | 463,42600 Kč | 4 634,26 Kč |
| 25 | 434,39840 Kč | 10 859,96 Kč |
| 50 | 413,67320 Kč | 20 683,66 Kč |
| 100 | 393,93930 Kč | 39 393,93 Kč |
| 300 | 364,58897 Kč | 109 376,69 Kč |
| 500 | 351,70012 Kč | 175 850,06 Kč |
| Unit Price without VAT: | 545,32000 Kč |
|---|---|
| Unit Price with VAT: | 659,83720 Kč |







