
4282-8PG-300 | |
|---|---|
DigiKey Part Number | SC1242-ND |
Manufacturer | |
Manufacturer Product Number | 4282-8PG-300 |
Description | SBC 2.4GHZ 4 CORE 8GB/0GB RAM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | 4282-8PG-300 Models |
Category | Primary Material Plastic |
Mfr | Shell Material Polyamide (PA), Nylon |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Black |
Part Status Active | Ingress Protection Weathertight |
Connector Type | Shielding |
Number of Positions 8 | Current Rating (Amps) 5.6A |
Mounting Type Panel Mount | Voltage Rating 600V |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -40°C ~ 115°C |
Termination Solder Cup | Contact Material Brass |
Fastening Type Bayonet Lock | Base Product Number |
Orientation Keyed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 325,68000 Kč | 325,68 Kč |
| 10 | 276,75400 Kč | 2 767,54 Kč |
| 25 | 259,41760 Kč | 6 485,44 Kč |
| 50 | 247,03300 Kč | 12 351,65 Kč |
| 100 | 235,24480 Kč | 23 524,48 Kč |
| 300 | 217,71287 Kč | 65 313,86 Kč |
| 500 | 210,01444 Kč | 105 007,22 Kč |
| 1 000 | 200,00406 Kč | 200 004,06 Kč |
| Unit Price without VAT: | 325,68000 Kč |
|---|---|
| Unit Price with VAT: | 394,07280 Kč |













