Parametric Equivalent

3280-8SG-330 | |
|---|---|
DigiKey Part Number | SC2190-ND |
Manufacturer | |
Manufacturer Product Number | 3280-8SG-330 |
Description | CONN PLUG FMALE 8POS GOLD CRIMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 3280-8SG-330 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 8 | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Crimp | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Polyamide (PA), Nylon | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | Weathertight | |
Material Flammability Rating | - | |
Features | Backshell | |
Shielding | ||
Current Rating (Amps) | 5.6A | |
Voltage Rating | 600V | |
Cable Opening | 0.300" ~ 0.320" (7.62mm ~ 8.13mm) | |
Operating Temperature | -40°C ~ 115°C | |
Backshell Material, Plating | Polyamide (PA), Nylon | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 367,67000 Kč | 367,67 Kč |
| 10 | 312,49200 Kč | 3 124,92 Kč |
| 25 | 292,93040 Kč | 7 323,26 Kč |
| 50 | 278,94580 Kč | 13 947,29 Kč |
| 100 | 265,63730 Kč | 26 563,73 Kč |
| 300 | 245,84040 Kč | 73 752,12 Kč |
| 500 | 237,14848 Kč | 118 574,24 Kč |
| Unit Price without VAT: | 367,67000 Kč |
|---|---|
| Unit Price with VAT: | 444,88070 Kč |











