
4290 | |
|---|---|
DigiKey Part Number | 4290-ND |
Manufacturer | |
Manufacturer Product Number | 4290 |
Description | CONN O-RING BLACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector O-Ring Black |
Datasheet | Datasheet |
Category | Accessory Type O-Ring |
Manufacturer Conxall/Switchcraft | For Use With/Related Products Multi-Con-X® Plug |
Series | Material Neoprene Rubber |
Packaging Bulk | Color Black |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,03000 Kč | 9,03 Kč |
| 10 | 7,66400 Kč | 76,64 Kč |
| 25 | 7,18960 Kč | 179,74 Kč |
| 50 | 6,84120 Kč | 342,06 Kč |
| 100 | 6,51570 Kč | 651,57 Kč |
| Unit Price without VAT: | 9,03000 Kč |
|---|---|
| Unit Price with VAT: | 10,92630 Kč |















